Part Details for CPF1100R00FHRE5 by Vishay Intertechnologies
Overview of CPF1100R00FHRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1100R00FHRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C4191
|
Newark | Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1100R00FHRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8580 / $1.1700 | Buy Now |
DISTI #
CPF1100R00FHRE5
|
Avnet Americas | Res Metal Film 100Ohm 1% ± 50ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF1100R00FHRE5) Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2754 / $1.1319 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8800 | Buy Now |
DISTI #
CPF1100R00FHRE5
|
Avnet Americas | Res Metal Film 100Ohm 1% ± 50ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF1100R00FHRE5) Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2754 / $1.1319 | Buy Now |