Part Details for CPF1174R00FKB14 by Vishay Intertechnologies
Overview of CPF1174R00FKB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1174R00FKB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF1174R00FKB14
|
Avnet Americas | Res Metal Film 174Ohm 1% ± 100ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF1174R00FKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2268 / $5.6595 | Buy Now |
Part Details for CPF1174R00FKB14
CPF1174R00FKB14 CAD Models
CPF1174R00FKB14 Part Data Attributes
|
CPF1174R00FKB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1174R00FKB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 174ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |