Part Details for CPF1206B120RE1 by TE Connectivity
Overview of CPF1206B120RE1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B120RE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R9591
|
Newark | Cpf 1206 120R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B120RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2000 | Buy Now |
DISTI #
CPF1206B120RE1-ND
|
DigiKey | RES SMD 120 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
6-1614964-1
|
Avnet Americas | Res Thin Film 1206 120 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Bulk (Alt: 6-1614964-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1627 | Buy Now |
DISTI #
279-CPF1206B120RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 120R 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1450 / $0.5200 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 120 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1256 / $0.1848 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 120 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.1307 / $0.1655 | Buy Now |
DISTI #
6-1614964-1
|
Avnet Abacus | Res Thin Film 1206 120 Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 6-1614964-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 120 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1256 / $0.1848 | Buy Now |
Part Details for CPF1206B120RE1
CPF1206B120RE1 CAD Models
CPF1206B120RE1 Part Data Attributes
|
CPF1206B120RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B120RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B120RE1
This table gives cross-reference parts and alternative options found for CPF1206B120RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B120RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC3W1200 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B120RE1 vs AR06APC3W1200 |
CAR1206120OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CPF1206B120RE1 vs CAR1206120OHMS0.05%25PPM |
CAR1206120OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CPF1206B120RE1 vs CAR1206120OHMS0.1%25PPM |
RN12B1200CT-LF | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CPF1206B120RE1 vs RN12B1200CT-LF |
AR06ATRC3W1200N | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B120RE1 vs AR06ATRC3W1200N |
AR06APC3W1200N | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B120RE1 vs AR06APC3W1200N |
CPF1206A120RE1 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206B120RE1 vs CPF1206A120RE1 |
RN12B1200CT5-25 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B120RE1 vs RN12B1200CT5-25 |
RN12A1200CT1-25 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B120RE1 vs RN12A1200CT1-25 |
RN12A1200CT5-25 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B120RE1 vs RN12A1200CT5-25 |