Part Details for CPF1206B3K9E1 by TE Connectivity
Overview of CPF1206B3K9E1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B3K9E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6358
|
Newark | Cpf 1206 3K9 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B3K9E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
CPF1206B3K9E1-ND
|
DigiKey | RES SMD 3.9K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1609 | Buy Now |
DISTI #
9-1614964-5
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1614964-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1369 / $0.1546 | Buy Now |
DISTI #
279-CPF1206B3K9E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 3K9 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1530 / $0.3800 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 3.9 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
DISTI #
9-1614964-5
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 9-1614964-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 3.9 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
Part Details for CPF1206B3K9E1
CPF1206B3K9E1 CAD Models
CPF1206B3K9E1 Part Data Attributes
|
CPF1206B3K9E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B3K9E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B3K9E1
This table gives cross-reference parts and alternative options found for CPF1206B3K9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B3K9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC3901 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | CPF1206B3K9E1 vs AR06BBC3901 |
NTRA12A3901CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B3K9E1 vs NTRA12A3901CTR1KQYF |
RNCS1206BKE3K90 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206B3K9E1 vs RNCS1206BKE3K90 |
NTRA12A3901CTRQYF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B3K9E1 vs NTRA12A3901CTRQYF |
TE06G392AT | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206B3K9E1 vs TE06G392AT |
RN73F2BTD3901A | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206B3K9E1 vs RN73F2BTD3901A |
RNCS1206BTE3K90 | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206B3K9E1 vs RNCS1206BTE3K90 |
NTR12B3901CTR1KF | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CPF1206B3K9E1 vs NTR12B3901CTR1KF |
AR06BTC3901N | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206B3K9E1 vs AR06BTC3901N |
AR06ATC3901 | Fixed Resistor, Thin Film, 0.5W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206B3K9E1 vs AR06ATC3901 |