There are no models available for this part yet.
Overview of CPF1206B680RE1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF1206B680RE1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23R2561
|
Newark | Cpf 1206 680R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B680RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now | |
DISTI #
CPF1206B680RE1-ND
|
DigiKey | RES SMD 680 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1609 | Buy Now | |
DISTI #
279-CPF1206B680RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 680R 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1380 / $0.5000 | Order Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 680 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now | ||
DISTI #
7-1614964-9
|
Avnet Abacus | SMD Chip Resistor, 680 Ohm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 7-1614964-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Resistor - SMD 1206 - 680 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
CAD Models for CPF1206B680RE1 by TE Connectivity
Part Data Attributes for CPF1206B680RE1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for CPF1206B680RE1
This table gives cross-reference parts and alternative options found for CPF1206B680RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B680RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTC6800 | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | CPF1206B680RE1 vs AR06BTC6800 |
RN73F2B6800B | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206B680RE1 vs RN73F2B6800B |
NTR12B6800CTRF | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206B680RE1 vs NTR12B6800CTRF |
AR06ATC6800 | Fixed Resistor, Thin Film, 0.5W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206B680RE1 vs AR06ATC6800 |
PRC1206TTC25W680R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B680RE1 vs PRC1206TTC25W680R+-0.05% |
PRC1206TC25W680R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B680RE1 vs PRC1206TC25W680R+-0.1% |
NTRA12B6800CTRQYF | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B680RE1 vs NTRA12B6800CTRQYF |
TFCR1206-8W-E-6800BT | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF1206B680RE1 vs TFCR1206-8W-E-6800BT |
PR06BTC6800 | Fixed Resistor, Thin Film, 0.5W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206B680RE1 vs PR06BTC6800 |
NTR12B6800CTR1KF | Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CPF1206B680RE1 vs NTR12B6800CTR1KF |