Part Details for CPF1206B6R65E1 by TE Connectivity
Overview of CPF1206B6R65E1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B6R65E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R4887
|
Newark | Cpf 1206 6R65 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B6R65E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
CPF1206B6R65E1-ND
|
DigiKey | RES SMD 6.65 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1637 | Buy Now |
DISTI #
279-CPF1206B6R65E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 6R65 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1530 / $0.5000 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 6.65 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1130 / $0.1673 | Buy Now |
DISTI #
8-1614970-8
|
Avnet Abacus | SMD Chip Resistor, 6.65 Ohm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 8-1614970-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 6.65 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1130 / $0.1673 | Buy Now |
Part Details for CPF1206B6R65E1
CPF1206B6R65E1 CAD Models
CPF1206B6R65E1 Part Data Attributes
|
CPF1206B6R65E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B6R65E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B6R65E1
This table gives cross-reference parts and alternative options found for CPF1206B6R65E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B6R65E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206B6R65E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 6.65ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CPF1206B6R65E1 vs CPF1206B6R65E |
AR06BTRC3W6R65 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B6R65E1 vs AR06BTRC3W6R65 |
AR06ATC6R65N | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206B6R65E1 vs AR06ATC6R65N |
PRC1206TC25W6.65R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B6R65E1 vs PRC1206TC25W6.65R+-0.1% |
TFCR1206-8W-E-6R65BT | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF1206B6R65E1 vs TFCR1206-8W-E-6R65BT |
AR06ABC6R65 | Fixed Resistor, Thin Film, 0.5W, 6.65ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206B6R65E1 vs AR06ABC6R65 |
TE06G6R65BT | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206B6R65E1 vs TE06G6R65BT |
RN12B6R65CT5-25 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B6R65E1 vs RN12B6R65CT5-25 |
NTR12B6R65CTRF | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B6R65E1 vs NTR12B6R65CTRF |
RN12A6R65CT5-25 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B6R65E1 vs RN12A6R65CT5-25 |