Part Details for CPF12K4900FEB14 by Vishay Intertechnologies
Overview of CPF12K4900FEB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF12K4900FEB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C4701
|
Newark | Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF12K4900FEB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF12K4900FEB14
|
Avnet Americas | Res Metal Film 2.49K Ohm 1% 1W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF12K4900FEB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3226 / $5.6595 | Buy Now |
DISTI #
71-CPF1-F-2.49K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 2.49Kohms 1% RoHS: Not Compliant | 150 |
|
$1.1000 / $2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 136 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
CPF12K4900FEB14
|
TTI | Metal Film Resistors - Through Hole 1watt 2.49Kohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.1000 / $1.1700 | Buy Now |
Part Details for CPF12K4900FEB14
CPF12K4900FEB14 CAD Models
CPF12K4900FEB14 Part Data Attributes:
|
CPF12K4900FEB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF12K4900FEB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2490ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF12K4900FEB14
This table gives cross-reference parts and alternative options found for CPF12K4900FEB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF12K4900FEB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF12K4900FER36 | Fixed Resistor, Metal Film, 1W, 2490ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF12K4900FEB14 vs CPF12K4900FER36 |
CPF12K4900FEE36 | Fixed Resistor, Metal Film, 1W, 2490ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF12K4900FEB14 vs CPF12K4900FEE36 |
CPF12K4900FEE14 | Fixed Resistor, Metal Film, 1W, 2490ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF12K4900FEB14 vs CPF12K4900FEE14 |
CPF12K4900FEEE6 | Fixed Resistor, Metal Film, 1W, 2490ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF12K4900FEB14 vs CPF12K4900FEEE6 |
CPF-12491FT-9R36 | Res,Axial,Metal Film,2.49K Ohms,250WV,1% +/-Tol,-25,25ppm TC | Vishay Intertechnologies | CPF12K4900FEB14 vs CPF-12491FT-9R36 |