Part Details for CPF133R000FKE14 by Vishay Dale
Overview of CPF133R000FKE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF133R000FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205151
|
RS | Resistor, Metal Film, Res 33 Ohms, Pwr-Rtg1 W, Tol 1%, Axial, Bulk | Vishay Dale CPF133R000FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1935 |
|
$0.3300 | Buy Now |
Part Details for CPF133R000FKE14
CPF133R000FKE14 CAD Models
CPF133R000FKE14 Part Data Attributes
|
CPF133R000FKE14
Vishay Dale
Buy Now
|
Compare Parts:
CPF133R000FKE14
Vishay Dale
Power Resistors - with Leads 1watt 33ohms 1% 100ppm
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |