Part Details for CPF1402R00FEEE6 by Vishay Dale
Overview of CPF1402R00FEEE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1402R00FEEE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF402BCT-ND
|
DigiKey | RESISTOR METAL FILM 1W 402 OHM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$0.3847 / $0.8800 | Buy Now |
Part Details for CPF1402R00FEEE6
CPF1402R00FEEE6 CAD Models
CPF1402R00FEEE6 Part Data Attributes
|
CPF1402R00FEEE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF1402R00FEEE6
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF1402R00FEEE6
This table gives cross-reference parts and alternative options found for CPF1402R00FEEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1402R00FEEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1402R00FEB14 | Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1402R00FEEE6 vs CPF1402R00FEB14 |
CPF1402R00FEE14 | Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1402R00FEEE6 vs CPF1402R00FEE14 |
CPF1402R00FER36 | Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1402R00FEEE6 vs CPF1402R00FER36 |
CPF1402R00FEE36 | Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1402R00FEEE6 vs CPF1402R00FEE36 |
CPF1402R00FERE6 | Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1402R00FEEE6 vs CPF1402R00FERE6 |
CPF1402R00FEEE6 | Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1402R00FEEE6 vs CPF1402R00FEEE6 |