-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8601
|
Newark | Cpf-1 .5 1% T-0 B14 Rohs Compliant: No |Vishay CPF1R50000FLB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
42C3809
|
Newark | Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1R50000FLB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF1R50000FLB14
|
Avnet Americas | Res Metal Film 0.5 Ohm 1% 1W ±150ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF1R50000FLB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 87 |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
71-CPF1-F-0.5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 0.5ohms 1% RoHS: Not Compliant | 270 |
|
$1.0300 / $4.1500 | Buy Now |
|
Future Electronics | CPF Series Ø 2.29 x 6.1 mm 1 W 0.5 Ohm ±1 % ±150 ppm/°C Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.2700 / $4.5400 | Buy Now |
|
Quest Components | 40 |
|
$0.8750 / $1.7500 | Buy Now | |
|
Quest Components | 132 |
|
$1.5000 / $3.0000 | Buy Now | |
DISTI #
CPF1R50000FLB14
|
Avnet Americas | Res Metal Film 0.5 Ohm 1% 1W ±150ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF1R50000FLB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 87 |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
CPF1R50000FLB14
|
Avnet Americas | Res Metal Film 0.5 Ohm 1% 1W ±150ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF1R50000FLB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 87 |
|
$3.5500 / $3.8200 | Buy Now |
|
Perfect Parts Corporation | 199 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF1R50000FLB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1R50000FLB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | CPF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CPF1R50000FLB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1R50000FLB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1R50000FLE14 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1R50000FLB14 vs CPF1R50000FLE14 |
CPF1R50000FLE14 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF1R50000FLB14 vs CPF1R50000FLE14 |
CPF1R50000FLR36 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1R50000FLB14 vs CPF1R50000FLR36 |
CPF1R50000FLEE6 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF1R50000FLB14 vs CPF1R50000FLEE6 |
CPF1R50000FLE36 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1R50000FLB14 vs CPF1R50000FLE36 |
CPF1R50000FLB14 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1R50000FLB14 vs CPF1R50000FLB14 |
CPF1R50000FLRE6 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1R50000FLB14 vs CPF1R50000FLRE6 |
CPF1R50000FLR36 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1R50000FLB14 vs CPF1R50000FLR36 |
CPF1R50000FLE36 | Fixed Resistor, Metal Film, 1W, 0.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF1R50000FLB14 vs CPF1R50000FLE36 |