Part Details for CPF2100K00CHE14 by Vishay Intertechnologies
Overview of CPF2100K00CHE14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2100K00CHE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF2100K00CHE14
|
Avnet Americas | CPF-2 100K .25% T-2 E14 e3 - Bulk (Alt: CPF2100K00CHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3663 / $4.6530 | Buy Now |
Part Details for CPF2100K00CHE14
CPF2100K00CHE14 CAD Models
CPF2100K00CHE14 Part Data Attributes
|
CPF2100K00CHE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2100K00CHE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 100000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for CPF2100K00CHE14
This table gives cross-reference parts and alternative options found for CPF2100K00CHE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2100K00CHE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2100K00CHEE6 | Fixed Resistor, Metal Film, 2W, 100000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF2100K00CHE14 vs CPF2100K00CHEE6 |