Part Details for CPF21K0000BEE36 by Vishay Intertechnologies
Overview of CPF21K0000BEE36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF21K0000BEE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y5781
|
Newark | Cpf-2 1K .1% T-9 E36 E3 |Vishay CPF21K0000BEE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.6640 | Buy Now |
DISTI #
CPF21K0000BEE36
|
Avnet Americas | CPF-2 1K .1% T-9 E36 e3 - Tape and Reel (Alt: CPF21K0000BEE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4225 / $0.6119 | Buy Now |
DISTI #
71-CPF21K0000BEE36
|
Mouser Electronics | Metal Film Resistors - Through Hole CPF-2 1K .1% T-9 E36 e3 RoHS: Compliant | 0 |
|
$0.5690 | Order Now |
DISTI #
CPF21K0000BEE36
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 2 W, Axial Leaded, Metal Film, Precision (Alt: CPF21K0000BEE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPF21K0000BEE36
CPF21K0000BEE36 CAD Models
CPF21K0000BEE36 Part Data Attributes
|
CPF21K0000BEE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF21K0000BEE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for CPF21K0000BEE36
This table gives cross-reference parts and alternative options found for CPF21K0000BEE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF21K0000BEE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF21K0000BEE14 | Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF21K0000BEE36 vs CPF21K0000BEE14 |