Part Details for CPF21K5000FKE14 by Vishay Dale
Overview of CPF21K5000FKE14 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF21K5000FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CPF21K5000FKE14-ND
|
DigiKey | RES 1.5K OHM 1% 2W AXIAL Min Qty: 1 Lead time: 67 Weeks Container: Bulk |
384 In Stock |
|
$0.2962 / $0.9000 | Buy Now |
DISTI #
70205168
|
RS | Resistor, Metal Film, Res 1.5 Kilohms, Pwr-Rtg 2 W, Tol 1%, Axial, Bulk | Vishay Dale CPF21K5000FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 1428 |
|
$1.6800 / $2.2400 | Buy Now |
Part Details for CPF21K5000FKE14
CPF21K5000FKE14 CAD Models
CPF21K5000FKE14 Part Data Attributes
|
CPF21K5000FKE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF21K5000FKE14
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF21K5000FKE14
This table gives cross-reference parts and alternative options found for CPF21K5000FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF21K5000FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF021K50FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF21K5000FKE14 vs CCF021K50FKE36 |
CCF021K50FKR36 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CCF021K50FKR36 |
CPF21K5000FKRE6 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CPF21K5000FKRE6 |
CPF21K5000FKE14 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CPF21K5000FKE14 |
CPF21K5000FKEE6 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CPF21K5000FKEE6 |
CPF21K5000FKE36 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CPF21K5000FKE36 |
CPF21K5000FKR36 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CPF21K5000FKR36 |
CCF021K50FKE36 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000FKE14 vs CCF021K50FKE36 |
CCF021K50FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF21K5000FKE14 vs CCF021K50FKR36 |