Part Details for CPF22R2000GKRE8 by Vishay Intertechnologies
Overview of CPF22R2000GKRE8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF22R2000GKRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C7459
|
Newark | Cpf-2 Metal Film Resistors, Axial Leads |Vishay CPF22R2000GKRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7210 | Buy Now |
DISTI #
CPF22R2000GKRE8
|
Avnet Americas | Res Metal Film 2.2Ohm 2% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF22R2000GKRE8) Min Qty: 2000 Package Multiple: 2000 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.8078 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6280 | Buy Now |