Part Details for CPF239K200FKB14 by Vishay Dale
Overview of CPF239K200FKB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF239K200FKB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1300 |
|
$5.5700 / $5.9700 | Buy Now |
Part Details for CPF239K200FKB14
CPF239K200FKB14 CAD Models
CPF239K200FKB14 Part Data Attributes:
|
CPF239K200FKB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF239K200FKB14
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF239K200FKB14
This table gives cross-reference parts and alternative options found for CPF239K200FKB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF239K200FKB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF239K200FKEE6 | Fixed Resistor, Metal Film, 2W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239K200FKB14 vs CPF239K200FKEE6 |
CCF0239K2FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF239K200FKB14 vs CCF0239K2FKE36 |
CPF239K200FKRE6 | Fixed Resistor, Metal Film, 2W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239K200FKB14 vs CPF239K200FKRE6 |
CPF239K200FKB14 | Fixed Resistor, Metal Film, 2W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239K200FKB14 vs CPF239K200FKB14 |
CCF0239K2FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF239K200FKB14 vs CCF0239K2FKR36 |
CPF239K200FKE14 | Fixed Resistor, Metal Film, 2W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239K200FKB14 vs CPF239K200FKE14 |
CCF0239K2FKR36 | Fixed Resistor, Metal Film, 2W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239K200FKB14 vs CCF0239K2FKR36 |
CCF0239K2FKE36 | Fixed Resistor, Metal Film, 2W, 39200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239K200FKB14 vs CCF0239K2FKE36 |