Part Details for CPF2442R00FKE14 by Vishay Intertechnologies
Overview of CPF2442R00FKE14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2442R00FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8864
|
Newark | Metal Film Resistor, 442 Ohm, 2W, 1%, Resistance:442Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay CPF2442R00FKE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.0200 | Buy Now |
DISTI #
CPF2442R00FKE14
|
Avnet Americas | CPF-2 442 1% T-1 E14 e3 - Bulk (Alt: CPF2442R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2687 / $4.6530 | Buy Now |
Part Details for CPF2442R00FKE14
CPF2442R00FKE14 CAD Models
CPF2442R00FKE14 Part Data Attributes
|
CPF2442R00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2442R00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 442ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF2442R00FKE14
This table gives cross-reference parts and alternative options found for CPF2442R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2442R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2442R00FKB14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF2442R00FKE14 vs CPF2442R00FKB14 |
CPF2442R00FKRE6 | Fixed Resistor, Metal Film, 2W, 442ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2442R00FKE14 vs CPF2442R00FKRE6 |
CPF2442R00FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2442R00FKE14 vs CPF2442R00FKEE6 |
CPF2442R00FKB14 | Fixed Resistor, Metal Film, 2W, 442ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2442R00FKE14 vs CPF2442R00FKB14 |
CPF2442R00FKEE6 | Fixed Resistor, Metal Film, 2W, 442ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2442R00FKE14 vs CPF2442R00FKEE6 |