Part Details for CPF266K500FHE14 by Vishay Intertechnologies
Overview of CPF266K500FHE14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF266K500FHE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF266K500FHE14
|
Avnet Americas | Res Metal Film 66.5kOhm 1% ± 50ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF266K500FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3429 / $5.6595 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF266K500FHE14
|
Avnet Americas | Res Metal Film 66.5kOhm 1% ± 50ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF266K500FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3429 / $5.6595 | Buy Now |
DISTI #
CPF266K500FHE14
|
Avnet Americas | Res Metal Film 66.5kOhm 1% ± 50ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF266K500FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3429 / $5.6595 | Buy Now |
DISTI #
CPF266K500FHE14
|
Avnet Asia | Res Metal Film 66.5kOhm 1% ± 50ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk (Alt: CPF266K500FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 67 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CPF266K500FHE14
CPF266K500FHE14 CAD Models
CPF266K500FHE14 Part Data Attributes
|
CPF266K500FHE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF266K500FHE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 66500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |