Part Details for CPF26K8100FKE14 by Vishay Intertechnologies
Overview of CPF26K8100FKE14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF26K8100FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8869
|
Newark | Resistor, Metal Film, 6.81Kohm, 2W, 1%, Resistance:6.81Kohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CPF26K8100FKE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8800 | Buy Now |
DISTI #
CPF26K8100FKE14
|
Avnet Americas | CPF-2 6.81K 1% T-1 E14 e3 - Bulk (Alt: CPF26K8100FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2687 / $4.6530 | Buy Now |
DISTI #
71-CPF2-F-6.81K-E3
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 6.81Kohms 1% RoHS: Compliant | 2486 |
|
$0.4800 / $5.2200 | Buy Now |
DISTI #
CPF26K8100FKE14
|
TTI | Metal Film Resistors - Through Hole 2watts 6.81Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8300 / $2.6100 | Buy Now |
DISTI #
C1S803609908964
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 5000 |
|
$0.3570 | Buy Now |
Part Details for CPF26K8100FKE14
CPF26K8100FKE14 CAD Models
CPF26K8100FKE14 Part Data Attributes
|
CPF26K8100FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF26K8100FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF26K8100FKE14
This table gives cross-reference parts and alternative options found for CPF26K8100FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF26K8100FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF26K8100FKB14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF26K8100FKE14 vs CPF26K8100FKB14 |
CPF26K8100FKEE6 | Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF26K8100FKE14 vs CPF26K8100FKEE6 |
CCF026K81FKR36 | Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF26K8100FKE14 vs CCF026K81FKR36 |
CPF26K8100FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF26K8100FKE14 vs CPF26K8100FKRE6 |
CPF26K8100FKRE6 | Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF26K8100FKE14 vs CPF26K8100FKRE6 |
CPF26K8100FKE36 | Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF26K8100FKE14 vs CPF26K8100FKE36 |
CPF26K8100FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF26K8100FKE14 vs CPF26K8100FKEE6 |
CPF26K8100FKR36 | Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF26K8100FKE14 vs CPF26K8100FKR36 |
CCF026K81FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF26K8100FKE14 vs CCF026K81FKE36 |
CCF026K81FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF26K8100FKE14 vs CCF026K81FKR36 |