Part Details for CPF2R12000JNRE5 by Vishay Intertechnologies
Overview of CPF2R12000JNRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2R12000JNRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF2R12000JNRE5
|
Avnet Americas | Res Metal Film 120mOhm 5% ? 200ppm/?C 2W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF2R12000JNRE5) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4825 / $0.6655 | Buy Now |