-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6707
|
Newark | Resistor Flame Proof, 0.5 Ohm, 2W, ±1%, Resistance:0.5Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CPF2R50000FLE14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$4.2200 / $5.1800 | Buy Now |
DISTI #
CPF2R50000FLE14
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF2R50000FLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 / $5.6595 | Buy Now |
DISTI #
71-CPF2R50000FLE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 0.5ohms 1% RoHS: Compliant | 76 |
|
$1.0900 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF2R50000FLE14
|
TTI | Metal Film Resistors - Through Hole 2watts 0.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9500 / $0.9900 | Buy Now |
DISTI #
CPF2R50000FLE14
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF2R50000FLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 / $5.6595 | Buy Now |
DISTI #
CPF2R50000FLE14
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF2R50000FLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 / $5.6595 | Buy Now |
DISTI #
1878022
|
element14 Asia-Pacific | 10M6707 RoHS: Compliant Min Qty: 1 Container: Each | 466 |
|
$4.3501 / $8.4732 | Buy Now |
DISTI #
1878022
|
Farnell | RESISTOR FLAME PROOF, 0.5 OHM, 2W, 1% RoHS: Compliant Min Qty: 1 Lead time: 162 Weeks, 4 Days Container: Each | 466 |
|
$4.4697 / $5.4810 | Buy Now |
|
Perfect Parts Corporation | 549 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF2R50000FLE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2R50000FLE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | CPF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CPF2R50000FLE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2R50000FLE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2R50000FLE14 | RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2R50000FLE14 vs CPF2R50000FLE14 |
CPF2R50000FLEE6 | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF2R50000FLE14 vs CPF2R50000FLEE6 |
CPF2R50000FLE36 | RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2R50000FLE14 vs CPF2R50000FLE36 |
CPF20R5000FLE14 | RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF2R50000FLE14 vs CPF20R5000FLE14 |
CPF2R50000FLB14 | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2R50000FLE14 vs CPF2R50000FLB14 |
CPF2R50000FLRE6 | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2R50000FLE14 vs CPF2R50000FLRE6 |
CPF2R50000FLE36 | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF2R50000FLE14 vs CPF2R50000FLE36 |
CPF2R50000FLR36 | Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2R50000FLE14 vs CPF2R50000FLR36 |
CPF2R50000FLR36 | RESISTOR, METAL FILM, 2 W, 1 %, 150 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF2R50000FLE14 vs CPF2R50000FLR36 |