There are no models available for this part yet.
Overview of CPF310K000JNE14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF310K000JNE14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03Y7790
|
Newark | Cpf-3 10K 5% T-00 E14 E3 |Vishay CPF310K000JNE14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8800 | Buy Now | |
DISTI #
CPF310K000JNE14
|
Avnet Americas | CPF-3 10K 5% T-00 E14 e3 - Bulk (Alt: CPF310K000JNE14) Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3588 / $4.6530 | Buy Now | |
DISTI #
71-CPF310K000JNE14
|
Mouser Electronics | Metal Film Resistors - Through Hole CPF-3 10K 5% T-00 E14 e3 | 0 |
|
$4.1600 / $8.0000 | Order Now | |
Future Electronics | CPF-3 10K Ohms 5% Metal Film Resistor, Axial, Industrial Power RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 400Bulk |
|
$4.4000 / $4.6800 | Buy Now |
CAD Models for CPF310K000JNE14 by Vishay Intertechnologies
Part Data Attributes for CPF310K000JNE14 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
70 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CPF310K000JNE14
This table gives cross-reference parts and alternative options found for CPF310K000JNE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF310K000JNE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF310K000JNE36 | RESISTOR, METAL FILM, 3 W, 5 %, 200 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF310K000JNE14 vs CPF310K000JNE36 |
CPF310K000JNR36 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000JNE14 vs CPF310K000JNR36 |
CPF310K000JNEE6 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000JNE14 vs CPF310K000JNEE6 |
CPF310K000JNEE6 | RESISTOR, METAL FILM, 3 W, 5 %, 200 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF310K000JNE14 vs CPF310K000JNEE6 |
Related Parts for CPF310K000JNE14
-
CRCW12064220FRT1Fixed Resistors
-
CL10B102JB8NNNCFixed Capacitors
-
LD1-120-RFixed Inductors
-
MPZ1608Y101BTD25Data Line Filters
-
PTN04050AAZTSwitching Regulator or Controllers
-
CPF310K000JNE36Metal Film Resistors
-
M55342K06B10D0RS2Metal Glaze/Thick Film Resistors
-
MCD95-08IO8BSilicon Controlled Rectifiers