Part Details for CPF3120K00FKE14 by Vishay Intertechnologies
Overview of CPF3120K00FKE14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF3120K00FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2408
|
Newark | Metal Film Resistor, 120Kohm, 3W, 1%, Resistance:120Kohm, Product Range:Cpf Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CPF3120K00FKE14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$5.1800 | Buy Now |
DISTI #
CPF3120K00FKE14
|
Avnet Americas | Res Metal Film 120kOhm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF3120K00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4077 / $5.6595 | Buy Now |
DISTI #
65K2408
|
Avnet Americas | Res Metal Film 120kOhm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: 65K2408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$5.1800 | Buy Now |
DISTI #
71-CPF3120K00FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 120Kohms 1% 100ppm RoHS: Compliant | 398 |
|
$0.8390 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF3120K00FKE14
|
TTI | Metal Film Resistors - Through Hole 3watts 120Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.6900 / $0.7600 | Buy Now |
Part Details for CPF3120K00FKE14
CPF3120K00FKE14 CAD Models
CPF3120K00FKE14 Part Data Attributes
|
CPF3120K00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF3120K00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF3120K00FKE14
This table gives cross-reference parts and alternative options found for CPF3120K00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF3120K00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF3120K00FKE14 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF3120K00FKE14 vs CPF3120K00FKE14 |
CPF3120K00FKEE6 | Fixed Resistor, Metal Film, 3W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3120K00FKE14 vs CPF3120K00FKEE6 |