Part Details for CPF32K2000GLE36 by Vishay Intertechnologies
Overview of CPF32K2000GLE36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF32K2000GLE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y8122
|
Newark | Cpf-3 2.2K 2% T-0 E36 E3 |Vishay CPF32K2000GLE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7210 | Buy Now |
DISTI #
CPF32K2000GLE36
|
Avnet Americas | CPF-3 2.2K 2% T-0 E36 e3 - Tape and Reel (Alt: CPF32K2000GLE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.6406 | Buy Now |
DISTI #
CPF32K2000GLE36
|
Avnet Abacus | Resistor, 2.2 kOhm, � 2%, 3 W, Axial Leaded, Metal Film, Power (Alt: CPF32K2000GLE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 73 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPF32K2000GLE36
CPF32K2000GLE36 CAD Models
CPF32K2000GLE36 Part Data Attributes
|
CPF32K2000GLE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF32K2000GLE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |