Part Details for CPF3365R00FKRE7 by Vishay Intertechnologies
Overview of CPF3365R00FKRE7 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF3365R00FKRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C0503
|
Newark | Cpf-3 Metal Film Resistors, Axial Leads |Vishay CPF3365R00FKRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6980 | Buy Now |
DISTI #
CPF3365R00FKRE7
|
Avnet Americas | Res Metal Film 365Ohm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF3365R00FKRE7) Min Qty: 1500 Package Multiple: 1500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.4077 / $0.7083 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5510 | Buy Now |
DISTI #
CPF3365R00FKRE7
|
Avnet Americas | Res Metal Film 365Ohm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF3365R00FKRE7) Min Qty: 1500 Package Multiple: 1500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.4077 / $0.7083 | Buy Now |