Datasheets
CPF336K000JKE14 by:

Fixed Resistor, Metal Film, 3W, 36000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CPF336K000JKE14 by Vishay Intertechnologies

Overview of CPF336K000JKE14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF336K000JKE14

Part # Distributor Description Stock Price Buy
DISTI # 03Y8573
Newark Cpf-3 36K 5% T-1 E14 E3 |Vishay CPF336K000JKE14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.7500
  • 500 $5.2200
  • 1,000 $4.6200
  • 2,500 $4.2900
$4.2900 / $5.7500 Buy Now
DISTI # CPF336K000JKE14
Avnet Americas Res Metal Film 36kOhm 5% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF336K000JKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk 0
  • 100 $5.6595
  • 200 $5.4780
  • 400 $5.2965
  • 600 $1.0164
  • 800 $0.9834
  • 1,000 $0.6688
  • 10,000 $0.3875
$0.3875 / $5.6595 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $4.4000
$4.4000 Buy Now

Part Details for CPF336K000JKE14

CPF336K000JKE14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPF336K000JKE14 Part Data Attributes

CPF336K000JKE14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CPF336K000JKE14 Vishay Intertechnologies Fixed Resistor, Metal Film, 3W, 36000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 70 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 230 °C
Operating Temperature-Min -65 °C
Package Diameter 4.57 mm
Package Length 14.1 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 36000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for CPF336K000JKE14

This table gives cross-reference parts and alternative options found for CPF336K000JKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF336K000JKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CPF336K000JKB14 Fixed Resistor, Metal Film, 3W, 36000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CPF336K000JKE14 vs CPF336K000JKB14
CPF336K000JKE36 Fixed Resistor, Metal Film, 3W, 36000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CPF336K000JKE14 vs CPF336K000JKE36
CPF336K000JKR36 Fixed Resistor, Metal Film, 3W, 36000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CPF336K000JKE14 vs CPF336K000JKR36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF336K000JKE14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF336K000JKE14 by Vishay Intertechnologies

  • Please alert me when CPF336K000JKE14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF336K000JKE14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF336K000JKE14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF336K000JKE14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF336K000JKE14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF336K000JKE14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: