Part Details for CPINU5208-HF by Comchip Technology Corporation Ltd
Overview of CPINU5208-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPINU5208-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1771-1-ND
|
DigiKey | RF DIODE PIN 35V 300MW 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7188 / $1.7100 | Buy Now |
DISTI #
750-CPINU5208-HF
|
Mouser Electronics | PIN Diodes PIN Diodes 300mW HALOGEN-FREE RoHS: Compliant | 0 |
|
$0.7180 / $0.7430 | Order Now |
|
Quest Components | 3160 |
|
$1.7850 / $3.5700 | Buy Now | |
|
NAC | DIODE PIN 35V 300MW SOD523 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7810 / $1.9200 | Buy Now |
Part Details for CPINU5208-HF
CPINU5208-HF CAD Models
CPINU5208-HF Part Data Attributes
|
CPINU5208-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPINU5208-HF
Comchip Technology Corporation Ltd
DIODE PIN 35V 300MW SOD523
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |