Part Details for CPINUC5206-HF by Comchip Technology Corporation Ltd
Overview of CPINUC5206-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPINUC5206-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CPINUC5206-HF
|
Mouser Electronics | PIN Diodes PIN Diodes 300mW 180V 0603C HF RoHS: Compliant | 68 |
|
$2.3000 / $4.8000 | Buy Now |
|
Quest Components | 3168 |
|
$2.8560 / $5.7120 | Buy Now | |
|
NAC | DIODE PIN 180V 300MW SOD523 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.4500 / $5.9800 | Buy Now |
DISTI #
C1S151900094801
|
Chip1Stop | High Power PIN Diode RoHS: Compliant | 3642 |
|
$0.4727 / $0.7110 | Buy Now |
Part Details for CPINUC5206-HF
CPINUC5206-HF CAD Models
CPINUC5206-HF Part Data Attributes
|
CPINUC5206-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPINUC5206-HF
Comchip Technology Corporation Ltd
DIODE PIN 180V 300MW SOD523
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 180 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.22 pF | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | MIL-STD-750 | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |