Part Details for CQ0201BRNPO8BN9R1 by YAGEO Corporation
Overview of CQ0201BRNPO8BN9R1 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201BRNPO8BN9R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1591
|
Newark | Cap, 9.1Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201BRNPO8BN9R1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0270 / $0.0460 | Buy Now |
DISTI #
13-CQ0201BRNPO8BN9R1CT-ND
|
DigiKey | CAP CER 9.1PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84125 In Stock |
|
$0.0108 / $0.1100 | Buy Now |
DISTI #
CQ0201BRNPO8BN9R1
|
Avnet Americas | Cap Ceramic 9.1pF 25V C0G 0.1pF SMD 0201 125?C Paper T/R - Tape and Reel (Alt: CQ0201BRNPO8BN9R1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ201BRNPO8BN9R1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 9.1pF C0G 0201 Tol 0.1pF RoHS: Compliant | 105000 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0413 | Buy Now |
DISTI #
CQ0201BRNPO8BN9R1
|
Avnet Abacus | (Alt: CQ0201BRNPO8BN9R1) RoHS: Compliant Min Qty: 10500 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CQ0201BRNPO8BN9R1
CQ0201BRNPO8BN9R1 CAD Models
CQ0201BRNPO8BN9R1 Part Data Attributes
|
CQ0201BRNPO8BN9R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201BRNPO8BN9R1
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0989% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.0989% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201BRNPO8BN9R1
This table gives cross-reference parts and alternative options found for CQ0201BRNPO8BN9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201BRNPO8BN9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E9R1BA01J | Capacitor, Ceramic, Chip, General Purpose, 9.1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN9R1 vs GRM0335C1E9R1BA01J |
GRM0335C1E9R1BA01D | Capacitor, Ceramic, Chip, General Purpose, 9.1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN9R1 vs GRM0335C1E9R1BA01D |
GJM0335C1E9R1BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN9R1 vs GJM0335C1E9R1BB01J |
CBR02C919B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0201BRNPO8BN9R1 vs CBR02C919B3GAC |