Part Details for CQ0201BRNPO9BN3R0 by YAGEO Corporation
Overview of CQ0201BRNPO9BN3R0 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0201BRNPO9BN3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9990
|
Newark | Cap, 3Pf, 50V, Mlcc, 0201, Capacitance:3Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201BRNPO9BN3R0 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
33AK9991
|
Newark | Cap, 3Pf, 50V, Mlcc, 0201, Capacitance:3Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201BRNPO9BN3R0 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
13-CQ0201BRNPO9BN3R0CT-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95995 In Stock |
|
$0.0108 / $0.1100 | Buy Now |
DISTI #
CQ0201BRNPO9BN3R0
|
Avnet Americas | Multi-layer Ceramic Capacitor 3pF 0.1% NPO 0201 Paper T/R - Tape and Reel (Alt: CQ0201BRNPO9BN3R0) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ201BRNPO9BN3R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
Part Details for CQ0201BRNPO9BN3R0
CQ0201BRNPO9BN3R0 CAD Models
CQ0201BRNPO9BN3R0 Part Data Attributes
|
CQ0201BRNPO9BN3R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201BRNPO9BN3R0
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201BRNPO9BN3R0
This table gives cross-reference parts and alternative options found for CQ0201BRNPO9BN3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201BRNPO9BN3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H3R0BA01D | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0201BRNPO9BN3R0 vs GRM0335C1H3R0BA01D |
GJM0335C1H3R0BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201BRNPO9BN3R0 vs GJM0335C1H3R0BB01J |
GRM0335C1H3R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0201BRNPO9BN3R0 vs GRM0335C1H3R0BA01J |
CBR02C309B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | CQ0201BRNPO9BN3R0 vs CBR02C309B5GAC |