Part Details for CQ0201CRNPO8BN5R6 by YAGEO Corporation
Overview of CQ0201CRNPO8BN5R6 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201CRNPO8BN5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CQ0201CRNPO8BN5R6CT-ND
|
DigiKey | CAP CER 5.6PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94486 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
CQ0201CRNPO8BN5R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201CRNPO8BN5R6) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0157 | Buy Now |
DISTI #
603-CQ201CRNPO8BN5R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 5.6pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | 5.6 pF 0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 | 0 |
|
$0.0138 | Buy Now |
DISTI #
CQ0201CRNPO8BN5R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201CRNPO8BN5R6) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0157 | Buy Now |
DISTI #
CQ0201CRNPO8BN5R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201CRNPO8BN5R6) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0157 | Buy Now |
Part Details for CQ0201CRNPO8BN5R6
CQ0201CRNPO8BN5R6 CAD Models
CQ0201CRNPO8BN5R6 Part Data Attributes
|
CQ0201CRNPO8BN5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201CRNPO8BN5R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201CRNPO8BN5R6
This table gives cross-reference parts and alternative options found for CQ0201CRNPO8BN5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201CRNPO8BN5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L5R6CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0201CRNPO8BN5R6 vs 250R05L5R6CG4R |
GMC02CG5R6C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Cal-Chip Electronics | CQ0201CRNPO8BN5R6 vs GMC02CG5R6C25NTD |
0201N5R6C250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ0201CRNPO8BN5R6 vs 0201N5R6C250LT |
02013A5R6CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CQ0201CRNPO8BN5R6 vs 02013A5R6CAT7A |
C0201HQN250-5R6CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0201CRNPO8BN5R6 vs C0201HQN250-5R6CGP |
250R05L5R6CV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0201CRNPO8BN5R6 vs 250R05L5R6CV4W |
250R05L5R6CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0201CRNPO8BN5R6 vs 250R05L5R6CG4T |
VJ0201L5R6CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CQ0201CRNPO8BN5R6 vs VJ0201L5R6CXXCW1BC |
250R05L5R6CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0201CRNPO8BN5R6 vs 250R05L5R6CV4S |
GUQ02CG5R6C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0201CRNPO8BN5R6 vs GUQ02CG5R6C25NTD |