Part Details for CQ0201JRNPO8BN100 by YAGEO Corporation
Overview of CQ0201JRNPO8BN100 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201JRNPO8BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0381
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201JRNPO8BN100 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0080 | Buy Now |
DISTI #
67AK3354
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201JRNPO8BN100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
13-CQ0201JRNPO8BN100CT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41714 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
CQ0201JRNPO8BN100
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201JRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 | Buy Now |
DISTI #
603-CQ201JRNPO8BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 10 pF C0G 0201 5% RoHS: Compliant | 18370 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 10PF 25V C0G/NPO 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0046 / $0.0053 | Buy Now |
DISTI #
CQ0201JRNPO8BN100
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 10 pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0047 / $0.0047 | Buy Now |
DISTI #
CQ0201JRNPO8BN100
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201JRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 | Buy Now |
DISTI #
3924272
|
element14 Asia-Pacific | CAP, 10PF, 25V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15000 |
|
$0.0111 / $0.0304 | Buy Now |
DISTI #
3890023
|
element14 Asia-Pacific | CAP, 10PF, 25V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Container: Reel | 15000 |
|
$0.0074 / $0.0089 | Buy Now |
Part Details for CQ0201JRNPO8BN100
CQ0201JRNPO8BN100 CAD Models
CQ0201JRNPO8BN100 Part Data Attributes:
|
CQ0201JRNPO8BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201JRNPO8BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201JRNPO8BN100
This table gives cross-reference parts and alternative options found for CQ0201JRNPO8BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201JRNPO8BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201A100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CQ0201JRNPO8BN100 vs VJ0201A100JXXCW1BC |
02013A100DAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CQ0201JRNPO8BN100 vs 02013A100DAT2A |
VJ0201L100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CQ0201JRNPO8BN100 vs VJ0201L100JXXCW1BC |