Part Details for CQ0402ARNPO9BNR40 by YAGEO Corporation
Overview of CQ0402ARNPO9BNR40 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402ARNPO9BNR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9822
|
Newark | Capacitor, 0.4Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BNR40 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0400 / $0.0850 | Buy Now |
DISTI #
30AK5864
|
Newark | Cap, 0.4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BNR40 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
80AK8511
|
Newark | Capacitor, 0.4Pf, C0G/Np0, 0402, Capacitance:0.4Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cq Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BNR40 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
13-CQ0402ARNPO9BNR40CT-ND
|
DigiKey | CAP CER 0.4PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54682 In Stock |
|
$0.0117 / $0.1200 | Buy Now |
DISTI #
CQ0402ARNPO9BNR40
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.4pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BNR40) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
603-CQ402ARNPO9BNR40
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.4pF C0G 0402 Tol 0.05pF RoHS: Compliant | 19417 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.4PF 50V C0G/NPO 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.0139 / $0.0154 | Buy Now |
DISTI #
CQ0402ARNPO9BNR40
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.4pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BNR40) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
CQ0402ARNPO9BNR40
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 0.4pF 0.05pF C0G 50V 0402 Paper T/R (Alt: CQ0402ARNPO9BNR40) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0181 / $0.0194 | Buy Now |
Part Details for CQ0402ARNPO9BNR40
CQ0402ARNPO9BNR40 CAD Models
CQ0402ARNPO9BNR40 Part Data Attributes:
|
CQ0402ARNPO9BNR40
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BNR40
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BNR40
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BNR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BNR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG0R4A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BNR40 vs GUQ04CG0R4A50NTD |
500R07S0R4AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000004 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CQ0402ARNPO9BNR40 vs 500R07S0R4AT4Y |
C0402HQN500-0R4AGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BNR40 vs C0402HQN500-0R4AGP |
C1005NP0408AGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Darfon Corporation | CQ0402ARNPO9BNR40 vs C1005NP0408AGTS |
885392005002 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Wurth Elektronik | CQ0402ARNPO9BNR40 vs 885392005002 |
GUQ04CG0R4A50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BNR40 vs GUQ04CG0R4A50NT |
500R07S0R4AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402 | Johanson Technology Inc | CQ0402ARNPO9BNR40 vs 500R07S0R4AV4Y |