Part Details for CQ0402JRNPO9BN220 by YAGEO Corporation
Overview of CQ0402JRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402JRNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2545
|
Newark | Cap, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402JRNPO9BN220 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8940 |
|
$0.0580 / $0.1240 | Buy Now |
DISTI #
13-CQ0402JRNPO9BN220CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
CQ0402JRNPO9BN220
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402JRNPO9BN220) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 | Buy Now |
DISTI #
603-CQ402JRNPO9BN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 22 pF C0G 0402 5% RoHS: Compliant | 8871 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0124 | Buy Now |
DISTI #
CQ0402JRNPO9BN220
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402JRNPO9BN220) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 | Buy Now |
Part Details for CQ0402JRNPO9BN220
CQ0402JRNPO9BN220 CAD Models
CQ0402JRNPO9BN220 Part Data Attributes:
|
CQ0402JRNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402JRNPO9BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402JRNPO9BN220
This table gives cross-reference parts and alternative options found for CQ0402JRNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402JRNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H220JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN220 vs GRP1555C1H220JA01E |
SH15N220J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402JRNPO9BN220 vs SH15N220J500CT |
GHQ04CG220J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402JRNPO9BN220 vs GHQ04CG220J50NT |
GRP1555C1H220JD01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN220 vs GRP1555C1H220JD01E |
GRP1555C1H220JD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN220 vs GRP1555C1H220JD01B |
GRP1555C1H220JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN220 vs GRP1555C1H220JD01J |
500R07S220JT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CQ0402JRNPO9BN220 vs 500R07S220JT4S |
MCH155A220JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CQ0402JRNPO9BN220 vs MCH155A220JL |
885392005114 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Wurth Elektronik | CQ0402JRNPO9BN220 vs 885392005114 |
MCASU105SCG220JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402JRNPO9BN220 vs MCASU105SCG220JFNA01 |