There are no models available for this part yet.
Overview of CQ0402JRNPO9BN270 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402JRNPO9BN270 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK1642
|
Newark | Cap, 27Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402JRNPO9BN270 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0530 / $0.1440 | Buy Now | |
DISTI #
CQ0402JRNPO9BN270-ND
|
DigiKey | CAP CER 27PF 50V C0G/NPO 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0256 | Buy Now | |
DISTI #
CQ0402JRNPO9BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 27pF 5% C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402JRNPO9BN270) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CQ402JRNPO9BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0210 / $0.0220 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0133 | Buy Now |
CAD Models for CQ0402JRNPO9BN270 by YAGEO Corporation
Part Data Attributes for CQ0402JRNPO9BN270 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CQ0402JRNPO9BN270
This table gives cross-reference parts and alternative options found for CQ0402JRNPO9BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402JRNPO9BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG270JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402JRNPO9BN270 vs MCASU105SCG270JFNA1J |
CC0402JRNPO9BN270 | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CQ0402JRNPO9BN270 vs CC0402JRNPO9BN270 |
UMK105CG270JV-F | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CQ0402JRNPO9BN270 vs UMK105CG270JV-F |
GCM1555C1H270JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN270 vs GCM1555C1H270JA16J |
UMK105CG270JVHF | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CQ0402JRNPO9BN270 vs UMK105CG270JVHF |
MCASU105SCG270JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402JRNPO9BN270 vs MCASU105SCG270JFNA01 |
GJM1555C1H270JB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN270 vs GJM1555C1H270JB01D |
AC0402JRNPO9BN270 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CQ0402JRNPO9BN270 vs AC0402JRNPO9BN270 |
CBR04C270J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | KEMET Corporation | CQ0402JRNPO9BN270 vs CBR04C270J5GAC |
GCQ1555C1H270JB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402JRNPO9BN270 vs GCQ1555C1H270JB01D |