Part Details for CQ0603BRNPOYBN1R0 by YAGEO Corporation
Overview of CQ0603BRNPOYBN1R0 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603BRNPOYBN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1651
|
Newark | Cap, 1Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CQ0603BRNPOYBN1R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1080 / $0.2510 | Buy Now |
DISTI #
33AK5984
|
Newark | Mlcc Capacitor, 1Pf, 250V, 0603, Capacitance:1Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPOYBN1R0 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
13-CQ0603BRNPOYBN1R0TR-ND
|
DigiKey | CAP CER 1PF 250V C0G/NPO 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0538 | Buy Now |
DISTI #
CQ0603BRNPOYBN1R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1pF 0.1pF C0G 250V 0603 Paper T/R - Tape and Reel (Alt: CQ0603BRNPOYBN1R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0603BNPOYBN1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250 V 1 pF C0G 0603 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0410 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0302 | Buy Now |
Part Details for CQ0603BRNPOYBN1R0
CQ0603BRNPOYBN1R0 CAD Models
CQ0603BRNPOYBN1R0 Part Data Attributes
|
CQ0603BRNPOYBN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603BRNPOYBN1R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603BRNPOYBN1R0
This table gives cross-reference parts and alternative options found for CQ0603BRNPOYBN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603BRNPOYBN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S1R0BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CQ0603BRNPOYBN1R0 vs 251R14S1R0BT4S |
0603J2501P00BCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | CQ0603BRNPOYBN1R0 vs 0603J2501P00BCC |
C0603T109BAGCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CQ0603BRNPOYBN1R0 vs C0603T109BAGCCTU |
0603J2501P00BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Syfer Technology | CQ0603BRNPOYBN1R0 vs 0603J2501P00BCT |
C0603T109BAGCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CQ0603BRNPOYBN1R0 vs C0603T109BAGCL |
C0603T109BAGCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CQ0603BRNPOYBN1R0 vs C0603T109BAGCL7082 |
SQCSVA1R0BAJME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CQ0603BRNPOYBN1R0 vs SQCSVA1R0BAJME |
C0603X109BAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603BRNPOYBN1R0 vs C0603X109BAGACAUTO7411 |
251R14S1R0BC4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603, | Johanson Technology Inc | CQ0603BRNPOYBN1R0 vs 251R14S1R0BC4R |
C0603C109BAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | KEMET Corporation | CQ0603BRNPOYBN1R0 vs C0603C109BAGALTU |