Part Details for CQ1608C0G100D500NRB by Samwha Electronics
Overview of CQ1608C0G100D500NRB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608C0G100D500NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ1608C0G100D500NR
|
TME | Capacitor: ceramic, 10pF, 50V, C0G (NP0), ±0.5%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0063 | RFQ |