Part Details for CQ1608X7R224K500NRB by Samwha Electronics
Overview of CQ1608X7R224K500NRB by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608X7R224K500NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1608 X7R 220nF ±10% 50V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0092 / $0.0110 | Buy Now |
DISTI #
CQ1608X7R224K500NR
|
TME | Capacitor: ceramic, 220nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0107 | RFQ |