There are no models available for this part yet.
Overview of CQ3216X7R103K500NRI by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CQ3216X7R103K500NRI by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0321 | Buy Now | ||
DISTI #
CQ3216X7R103K500NR
|
TME | Capacitor: ceramic, 10nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0332 | RFQ |