CQ3216X7R225K500NRI
Samwha Electronics
Description: Ceramic Capacitor, Ceramic,

Overview of CQ3216X7R225K500NRI by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CQ3216X7R225K500NRI by Samwha Electronics

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 20,000 $0.0561
$0.0561 Buy Now
DISTI # CQ3216X7R225K500NR
TME Capacitor: ceramic, 2.2uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 20000 0
  • 20,000 $0.0515
$0.0515 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ

CAD Models for CQ3216X7R225K500NRI by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQ3216X7R225K500NRI by Samwha Electronics

CQ3216X7R225K500NRI
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Number of Terminals
2
Want to compare parts?
  1. CQ3216X7R225K500NRI
    Samwha Electronics
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ3216X7R225K500NRI by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ3216X7R225K500NRI by Samwha Electronics

Select Manufacturer
Which Manufacturer of CQ3216X7R225K500NRI would you like to use for your alert(s)?
  • Please alert me when CQ3216X7R225K500NRI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ3216X7R225K500NRI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ3216X7R225K500NRI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ3216X7R225K500NRI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ3216X7R225K500NRI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ3216X7R225K500NRI by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: