Part Details for CQ4532X7R471K302NRK by Samwha Electronics
Overview of CQ4532X7R471K302NRK by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ4532X7R471K302NRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ4532X7R471K302NR
|
TME | Capacitor: ceramic, 470pF, 3kV, X7R, ±10%, SMD, 1812 Min Qty: 10000 | 0 |
|
$0.1410 | RFQ |