Part Details for CR-300 by Bivar Inc
Overview of CR-300 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CR-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1076
|
Newark | Led Holder, Black, Rwxd Rectangular Led, No. Of Leds:1Leds, Holder Type:Clip, Product Range:-, Accessory Type:Led Holder, External Length:9.4Mm, For Use With:Rwxd Series Rectangular Leds, Holder Colour:Black Rohs Compliant: Yes |Bivar CR-300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 659 |
|
$0.1870 / $0.5820 | Buy Now |
DISTI #
492-1505-ND
|
DigiKey | LED HOLDER PANEL MT CLIP & RING Min Qty: 1 Lead time: 12 Weeks Container: Bag |
688 In Stock |
|
$0.2885 / $0.5900 | Buy Now |
DISTI #
749-CR-300
|
Mouser Electronics | LED Mounting Hardware LED Clip and Ring RWXD Series Black RoHS: Compliant | 1345 |
|
$0.1280 / $0.5100 | Buy Now |
DISTI #
70532868
|
RS | LED Holder, Panel Mount Clip & Ring, Black | Bivar Inc. CR-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4170 / $0.4380 | RFQ |
|
Future Electronics | CR-300 Series Black Clip and Ring Set for Rectangular Series LEDs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2850 / $0.3350 | Buy Now |
|
Quest Components | CLIP and RING,RECTANGLR LED | 55686 |
|
$0.0882 / $0.2520 | Buy Now |
DISTI #
CR-300
|
TME | LED holder, two-piece, black, UL94V-2, L: 7.6mm, Mat: polyamide Min Qty: 1 | 100 |
|
$0.3310 / $0.5490 | Buy Now |