Part Details for CR02333J by MERITEK Electronics Corporation
Overview of CR02333J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR02333J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR02333JTR-ND
|
DigiKey | RES SMD 33K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0177 / $0.0214 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 33K ohm (+/-) 5% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel | 0 |
|
$0.0086 / $0.0190 | Buy Now |
Part Details for CR02333J
CR02333J CAD Models
CR02333J Part Data Attributes:
|
CR02333J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR02333J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR02333J
This table gives cross-reference parts and alternative options found for CR02333J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR02333J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-22333JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CR02333J vs RMC-22333JB |
MR20X333JGL | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR02333J vs MR20X333JGL |
MR20X333JBL | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR02333J vs MR20X333JBL |
232276060333 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR02333J vs 232276060333 |
232276060333L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR02333J vs 232276060333L |
CQ1007J0333T4E | Fixed Resistor, 0.75W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR02333J vs CQ1007J0333T4E |
MC2010L6J3302SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CR02333J vs MC2010L6J3302SE |
MR20X333JQL | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR02333J vs MR20X333JQL |
CR-0AJLF---33K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR02333J vs CR-0AJLF---33K |
WR20X333JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR02333J vs WR20X333JGL |