CR110
Description: Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon

Overview of CR110 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CR110 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ

CAD Models for CR110 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR110 by Vishay Siliconix

CR110
Vishay Siliconix
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICONIX INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
siNGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
700000 Ω
JESD-609 Code
e0
Limiting Voltage-Max
1.4 V
Number of Elements
1
Power Dissipation-Max
1.25 W
Regulation Current-Nom (Ireg)
1.1 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CR110
    Vishay Siliconix
    Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon
    VS

Related Parts for CR110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR110 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR110 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of CR110 would you like to use for your alert(s)?
  • Please alert me when CR110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR110 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: