Part Details for CR16123JV by Hokuriku Electric Industry Co Ltd
Overview of CR16123JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR16123JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 12K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 2493 |
|
$0.0030 / $0.0048 | Buy Now |
Part Details for CR16123JV
CR16123JV CAD Models
CR16123JV Part Data Attributes
|
CR16123JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16123JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16123JV
This table gives cross-reference parts and alternative options found for CR16123JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16123JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03JT-123 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16123JV vs FWF03JT-123 |
CR16-123JB | Fixed Resistor, 0.125W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR16123JV vs CR16-123JB |
FCF03JT-123-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16123JV vs FCF03JT-123-W |
CR0603AJW-123EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR16123JV vs CR0603AJW-123EAS |
RK73B1JXBK123J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16123JV vs RK73B1JXBK123J |
SFR03EZPJ123 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR16123JV vs SFR03EZPJ123 |
CR16-123JE | Fixed Resistor, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | CR16123JV vs CR16-123JE |
RK73B1JGTDB123J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16123JV vs RK73B1JGTDB123J |
RK73B1JGBC123J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16123JV vs RK73B1JGBC123J |
FCF03JS-123-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16123JV vs FCF03JS-123-W |