-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7336
|
Newark | Resistor, thick Film,20Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,2010-Case Rohs Compliant: Yes |Bourns CR2010-FX-20R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0910 | Buy Now |
DISTI #
118-CR2010-FX-20R0ELFCT-ND
|
DigiKey | RES SMD 20 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9820 In Stock |
|
$0.0453 / $0.4000 | Buy Now |
DISTI #
CR2010-FX-20R0ELF
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-FX-20R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0509 | Buy Now |
DISTI #
652-CR2010-FX20R0ELF
|
Mouser Electronics | Thick Film Resistors - SMD 20OHM 1/2WATT 1% RoHS: Compliant | 8759 |
|
$0.0380 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/2 W - 20 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0259 / $0.0530 | Buy Now |
DISTI #
CR2010-FX-20R0ELF
|
TTI | Thick Film Resistors - SMD 20OHM 1/2WATT 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0376 | Buy Now |
DISTI #
CR2010-FX-20R0ELF
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-FX-20R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0509 | Buy Now |
DISTI #
CR2010-FX-20R0ELF
|
Avnet Abacus | SMD Chip Resistor, 20 Ohm, � 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-FX-20R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/2 W - 20 ohm ±1% - ±100ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0259 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-FX-20R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-FX-20R0ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-FX-20R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-FX-20R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-2W-20R0FPT | Fixed Resistor, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CR2010-FX-20R0ELF vs CR2010-2W-20R0FPT |
RMS50R-20R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-FX-20R0ELF vs RMS50R-20R-F |
RMS20FE200 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR2010-FX-20R0ELF vs RMS20FE200 |
RMNW50K20R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-FX-20R0ELF vs RMNW50K20R0FB |
RC10K20R0FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-FX-20R0ELF vs RC10K20R0FBG |
RC10K200FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-FX-20R0ELF vs RC10K200FBG |
FCF20FP-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-FX-20R0ELF vs FCF20FP-20R0 |
NRCS50F20R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-FX-20R0ELF vs NRCS50F20R0TRF |
RMNW50K20R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-FX-20R0ELF vs RMNW50K20R0FTE |
RM50R-20R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-FX-20R0ELF vs RM50R-20R-F |