Part Details for CR30 by Iko Nippon Thompson
Overview of CR30 by Iko Nippon Thompson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR30FM-8LB#BB0 | Renesas Electronics Corporation | 400V - 30A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR30CM-8LB#BB0 | Renesas Electronics Corporation | 400V - 30A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR30FM-8LB#BH0 | Renesas Electronics Corporation | 400V - 30A - Triac Medium Power Use |