Part Details for CR300 by Vishay Intertechnologies
Overview of CR300 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1082
|
Newark | Regulator Diode, 0.003A, To-206Aa, Peak Operating Voltage:135V, Regulator Current:3Ma, Diode Case Style:To-206Aa, No. Of Pins:2 Pin, Operating Temperature Max:-, Product Range:Cr160 Series, No. Of Pins:2Pins, Power Dissipation:300Mw Rohs Compliant: No |Vishay CR300 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |