Part Details for CR3095-000 by TE Connectivity
Overview of CR3095-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR3095-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR3095-000-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V WHITE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CR3095-000
|
Avnet Americas | 55/0311-28-9-2KF - Cable Rools/Shrink Tubing (Alt: CR3095-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003848046
|
Sager | Hook-up Wire 55/0311-28-9-2KF | 0 |
|
Buy Now |