Part Details for CR340 by International Semiconductor Inc
Overview of CR340 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CR340
CR340 CAD Models
CR340 Part Data Attributes
|
CR340
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CR340
International Semiconductor Inc
Current Regulator Diode, 11mA I(S), 6V V(L), Silicon, TO-5, TO-5, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | TO-5 | |
Package Description | O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 100000 Ω | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Limiting Voltage-Max | 6 V | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 11 mA | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |