Part Details for CR7E-72DA-3.96DS by Hirose Electric Co Ltd
Overview of CR7E-72DA-3.96DS by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR7E-72DA-3.96DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR7E-72DA-3.96DS-ND
|
DigiKey | CONN EDGE DUAL 72POS 0.156 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$16.4150 / $18.9400 | Buy Now |
DISTI #
CR7E-72DA-3.96DS
|
Avnet Americas | Conn Card Edge SKT 72 POS 3.96mm Solder ST Through Hole - Trays (Alt: CR7E-72DA-3.96DS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.6250 / $14.6450 | Buy Now |
DISTI #
798-CR7E-72DA-3.96DS
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$12.3200 | Buy Now |
DISTI #
HIRCR7E-72DA-3.96DS
|
Heilind Electronics | 507-0095-2-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8700 / $15.8100 | Buy Now |
DISTI #
CR7E-72DA-3.96DS
|
Avnet Americas | Conn Card Edge SKT 72 POS 3.96mm Solder ST Through Hole - Trays (Alt: CR7E-72DA-3.96DS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.6250 / $14.6450 | Buy Now |
DISTI #
000000000005531684
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$11.0000 / $13.5000 | Buy Now |
DISTI #
507-0095-2-00
|
Avnet Abacus | Conn Card Edge SKT 72 POS 3.96mm Solder ST Through Hole - Tape and Reel (Alt: 507-0095-2-00) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CR7E-72DA-3.96DS
CR7E-72DA-3.96DS CAD Models
CR7E-72DA-3.96DS Part Data Attributes:
|
CR7E-72DA-3.96DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR7E-72DA-3.96DS
Hirose Electric Co Ltd
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR7E-72DA-3.96DS
This table gives cross-reference parts and alternative options found for CR7E-72DA-3.96DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR7E-72DA-3.96DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437267-4 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TE Connectivity | CR7E-72DA-3.96DS vs 4-1437267-4 |
CR7E-72DA-3.96E | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Solder Terminal, | Hirose Electric Co Ltd | CR7E-72DA-3.96DS vs CR7E-72DA-3.96E |